Filter Your Search
1 - 2 of 2 results
![]() |
LD208AD
AMD
|
Check for Price | Obsolete | 1 mV | 3 nA | 600 µA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | OTHER | R-CDIP-T8 | Not Qualified | 110 dB | 85 °C | -25 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.779 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||
![]() |
LD208AH
AMD
|
Check for Price | Obsolete | 1 mV | 3 nA | 600 µA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | OTHER | O-MBCY-W8 | Not Qualified | 110 dB | 85 °C | -25 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | TO-99 | TO-99, | 8 | unknown | EAR99 | 8542.33.00.01 |