Filter Your Search
1 - 1 of 1 results
|
LCXND6060WHL100MMG
TAIYO YUDEN
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 65 mΩ | 20 % | YES | 100 kHz | 1.9 A | 20 MHz | Ferrite | 2424 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.8 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | CHIP | compliant |