Filter Your Search
1 - 10 of 778 results
|
LCWC1206K1R0RTAR
Kyocera AVX Components
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 2.8 Ω | 10 % | YES | 35 MHz | 320 mA | 400 MHz | Ceramic | 45 | 1206 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 150MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.4 mm | 3.45 mm | 1.9 mm | AVX CORP | 1206 | compliant | EAR99 | 8504.50.80.00 | |||||
|
LCWC1008K7N8QTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.8 nH | 50 mΩ | 10 % | YES | 50 MHz | 1.6 A | 6 GHz | Ceramic | 75 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 2.79 mm | 2.92 mm | 2.1 mm | AVX CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
LCWC1008G153RTAR
Kyocera AVX Components
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 11.5 Ω | 2 % | YES | 2.52 MHz | 120 mA | 15 MHz | Ceramic | 15 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.96MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.13 mm | 2.92 mm | 2.79 mm | AVX CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | |||||
|
LCWC1008K82NRTAR
Kyocera AVX Components
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 82 nH | 220 mΩ | 10 % | YES | 50 MHz | 1 A | 1 GHz | Ceramic | 60 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 350MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.13 mm | 2.92 mm | 2.79 mm | AVX CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | |||||
|
LCWC1206KR30GTAR
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 300 nH | 600 mΩ | 10 % | 600 mA | 680 MHz | Ceramic | 50 | 1407 | 125 °C | -40 °C | Wirewound Chip | SMT | TR, 7 Inch | 1.4 mm | 3.45 mm | 1.9 mm | AVX CORP | 1407 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
LCWC1008K56NGTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 180 mΩ | 10 % | YES | 50 MHz | 1 A | 1.3 GHz | CERAMIC | 65 | 1008 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 2.79 mm | 2.92 mm | 2.1 mm | AVX CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | |||
|
LCWC1008J20NGTAR
Kyocera AVX Components
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 20 nH | 330 mΩ | 5 % | YES | 50 MHz | 1 A | 2.4 GHz | Ceramic | 72 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.4 mm | 2.92 mm | 2.79 mm | AVX CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | |||||
|
LCWC1008J3R9RTAR
Kyocera AVX Components
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 3.6 Ω | 5 % | YES | 7.9 MHz | 260 mA | 100 MHz | Ceramic | 18 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.13 mm | 2.92 mm | 2.79 mm | AVX CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | |||||
|
LCWC1206JR82GTAR
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 820 nH | 1.82 Ω | 5 % | 400 mA | 420 MHz | Ceramic | 45 | 1407 | 125 °C | -40 °C | Wirewound Chip | SMT | TR, 7 Inch | 1.4 mm | 3.45 mm | 1.9 mm | AVX CORP | 1407 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
LCWC1008JR36GTAR
Kyocera AVX Components
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 360 nH | 1.05 Ω | 5 % | YES | 25 MHz | 660 mA | 530 MHz | CERAMIC | 45 | 1008 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.79 mm | 2.92 mm | 2.1 mm | AVX CORP | 1008 | compliant | EAR99 | 8504.50.80.00 |