Filter Your Search
1 - 1 of 1 results
|
LCW25US48
XP Power
|
$11.2313 | Yes | Obsolete | 115 V | 48 V | 305 V | 85 V | 43.2 V | 52.8 V | 570 mA | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.04242 Vrms | HYBRID | 25 W | 140 ms | R-XXMA-X | UL, EN | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 80 mm | 26 mm | XP POWER LTD | compliant | XP POWER |