Filter Your Search
1 - 1 of 1 results
|
LCS052T07WA22DC
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT LEVER | 6A@250VAC | 6 A | 250 V | 1.99 N | 4.8 mm | -40 °C | 125 °C | PANEL MOUNT | 5.8 mm | IP67 | NO | WIRE | 6.4 mm | 15.95 mm | 19.8 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |