Filter Your Search
1 - 1 of 1 results
|
LCS052T00WA20CC
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | SHORT LEVER | 6A@250VAC | 6 A | 250 V | 1000VAC V | 100 MΩ | 1.99 N | 3.2 mm | -40 °C | 125 °C | PANEL MOUNT | STAINLESS STEEL | 3.8 mm | SILVER ALLOY | GOLD | SNAP ACTION | SILVER ALLOY | IP67 | NO | COPPER ALLOY | WIRE | 6.4 mm | 15.95 mm | 19.8 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS |