Filter Your Search
1 - 1 of 1 results
|
LCS012T05QA30BC
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT LEVER | .1A@250VAC | 100 mA | 250 V | 1.99 N | 4.3 mm | -40 °C | 125 °C | PANEL MOUNT | 5.2 mm | IP67 | NO | QUICK CONNECT | 6.4 mm | 9.8 mm | 19.8 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |