Parametric results for: LCR2512-R015JT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lcr2512r015jt
Select parts from the table below to compare.
Compare
Compare
LCR2512-R015JT
VENKEL LTD
Check for Price Yes Yes Active 15 mΩ 5 % 2 W 2512 SURFACE MOUNT SMT 450 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 740 µm 6.3 mm 3.2 mm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel