Filter Your Search
1 - 1 of 1 results
|
LCR2512-1W-R150FT
VENKEL LTD
|
Check for Price | Yes | Active | 150 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 740 µm | 6.3 mm | 3.2 mm | VENKEL LTD | CHIP | compliant | Venkel |