Filter Your Search
1 - 2 of 2 results
|
LCR0603-R900FSNT
VENKEL LTD
|
Check for Price | Yes | Obsolete | 900 mΩ | 1 % | 125 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | LCR0603 (F TOL) | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | VENKEL LTD | unknown | EAR99 | ||
|
LCR0603-R900FSNT-13
VENKEL LTD
|
Check for Price | Yes | Obsolete | 900 mΩ | 1 % | 125 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | LCR0603 (F TOL) | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | VENKEL LTD | unknown | EAR99 |