Filter Your Search
1 - 2 of 2 results
|
LCR0603-R120JT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 120 mΩ | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Venkel | ||
|
LCR0603-R120JT-13
VENKEL LTD
|
Check for Price | Yes | Active | 120 mΩ | 5 % | 125 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | VENKEL LTD | compliant | EAR99 |