Parametric results for: LCR0402-R650JT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lcr0402r650jt
Select parts from the table below to compare.
Compare
Compare
LCR0402-R650JT-13
VENKEL LTD
Check for Price Buy Yes Active 650 mΩ 5 % 125 mW 0402 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM e3 125 °C -55 °C Chip 2 TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 350 µm 1 mm 500 µm VENKEL LTD compliant EAR99
LCR0402-R650JT
VENKEL LTD
Check for Price Buy Yes Yes Active 650 mΩ 5 % 125 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm VENKEL LTD compliant EAR99 SMT, 0402 8533.21.00.30 Venkel