Filter Your Search
1 - 9 of 9 results
|
LCP-155A4HSMH
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | -31 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFP TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | 62.5/125, MMF | 19 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | LC DUPLEX CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 13.7 mm | DELTA ELECTRONICS INC | compliant | |||||
|
LCP-155A4HSRBT
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -25 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | OC-3, SONET | 125 Mbps | 125 Mbps | 50/125, 62.5/125, MMF | 199 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 57.51 mm | 13.4 mm | DELTA ELECTRONICS INC | compliant | ROHS COMPLIANT PACKAGE | ||
|
LCP-155A4HST
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | -31 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFP TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | 62.5/125, MMF | 19 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | LC DUPLEX CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 13.7 mm | DELTA ELECTRONICS INC | compliant | |||||
|
LCP-155A4HS
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | -31 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFP TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | 62.5/125, MMF | 19 µW | 3.465 V | 3.135 V | 70 °C | LC DUPLEX CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 13.7 mm | DELTA ELECTRONICS INC | compliant | ||||||
|
LCP-155A4HSRBH
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -25 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | OC-3, SONET | 125 Mbps | 125 Mbps | 50/125, 62.5/125, MMF | 199 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 57.51 mm | 13.4 mm | DELTA ELECTRONICS INC | compliant | ROHS COMPLIANT PACKAGE | ||
|
LCP-155A4HSRB
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -25 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | OC-3, SONET | 125 Mbps | 125 Mbps | 50/125, 62.5/125, MMF | 199 µW | 3.465 V | 3.135 V | -5 °C | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 57.51 mm | 13.4 mm | DELTA ELECTRONICS INC | compliant | ROHS COMPLIANT PACKAGE | ||
|
LCP-155A4HSH
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | -31 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFP TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | 62.5/125, MMF | 19 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | LC DUPLEX CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 13.7 mm | DELTA ELECTRONICS INC | compliant | |||||
|
LCP-155A4HSM
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | -31 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFP TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | 62.5/125, MMF | 19 µW | 3.465 V | 3.135 V | 70 °C | LC DUPLEX CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 13.7 mm | DELTA ELECTRONICS INC | compliant | ||||||
|
LCP-155A4HSMT
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | -31 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFP TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | 62.5/125, MMF | 19 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | LC DUPLEX CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 13.7 mm | DELTA ELECTRONICS INC | compliant |