Filter Your Search
1 - 6 of 6 results
|
LCP-1250D4M55RBT
Delta Electronics Inc
|
Check for Price | Active | 1.55 µm | 1.545 µm | 1.558 µm | -24 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | GBE | 1.25 Gbps | 1.25 Gbps | SMF | 562 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 57.51 mm | 13.4 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT PACKAGE | compliant | |||
|
LCP-1250D4M55RBH
Delta Electronics Inc
|
Check for Price | Active | 1.55 µm | 1.545 µm | 1.558 µm | -24 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | GBE | 1.25 Gbps | 1.25 Gbps | SMF | 562 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 57.51 mm | 13.4 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT PACKAGE | compliant | |||
|
LCP-1250D4M55RH
Delta Electronics Inc
|
Check for Price | Active | 1.55 µm | 1.545 µm | 1.558 µm | -24 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1450NM TO 1620NM | GBE | 1.25 Gbps | 1.25 Gbps | SMF | 562 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 57 mm | 13.4 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT PACKAGE | compliant | |||
|
LCP-1250D4M55RB
Delta Electronics Inc
|
Check for Price | Active | 1.55 µm | 1.545 µm | 1.558 µm | -24 dBm | 3.3 V | LASER | TRANSCEIVER | AMPLIFIER | GBE | 1.25 Gbps | 1.25 Gbps | SMF | 562 µW | 3.465 V | 3.135 V | LC CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 57.51 mm | 13.4 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT PACKAGE | compliant | |||||
|
LCP-1250D4M55R
Delta Electronics Inc
|
Check for Price | Active | 1.55 µm | 1.545 µm | 1.558 µm | -24 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1450NM TO 1620NM | AMPLIFIER | GBE | 1.25 Gbps | 1.25 Gbps | SMF | 562 µW | 3.465 V | 3.135 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 57 mm | 13.4 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT PACKAGE | compliant | ||
|
LCP-1250D4M55RT
Delta Electronics Inc
|
Check for Price | Active | 1.55 µm | 1.545 µm | 1.558 µm | -24 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 1450NM TO 1620NM | GBE | 1.25 Gbps | 1.25 Gbps | SMF | 562 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.5 mm | 57 mm | 13.4 mm | DELTA ELECTRONICS INC | ROHS COMPLIANT PACKAGE | compliant |