Filter Your Search
1 - 2 of 2 results
|
LCN0603T-R15J-S
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 920 mΩ | 5 % | YES | 150 MHz | 280 mA | 990 MHz | CERAMIC | 28 | 0704 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CHILISIN ELECTRONICS CORP | CHIP, 0704, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
LCN0603T-R15J-S
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 150 nH | 920 mΩ | 5 % | YES | 150 MHz | 280 mA | 990 MHz | CERAMIC | 28 | 0704 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | YAGEO CORP | 0704 | compliant | EAR99 | 8504.50.80.00 |