Filter Your Search
1 - 2 of 2 results
|
LCMXO640C-4MN132C
Lattice Semiconductor Corporation
|
$23.2191 | Yes | Yes | Active | 1.8 V | 101 | 101 | 640 | 80 | 4.2 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 80 CLBS | 164 MHz | 3.465 V | 1.71 V | S-PBGA-B132 | Not Qualified | e1 | 3 | 85 °C | 260 | 40 | 132 | PLASTIC/EPOXY | LFBGA | BGA132,14X14,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.35 mm | LATTICE SEMICONDUCTOR CORP | BGA | CSBGA-132 | 132 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LCMXO640C-4MN132C4W
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 4.2 ns | 101 | 101 | 640 | 7 | 101 | FLASH PLD | SQUARE | CMOS | 7 DEDICATED INPUTS, 101 I/O | IT CAN ALSO OPERATE AT 2.5V AND 3.3V | 388 MHz | MACROCELL | 3.465 V | 1.71 V | S-PBGA-B132 | Not Qualified | e1 | 3 | 85 °C | 260 | 40 | 132 | PLASTIC/EPOXY | LFBGA | BGA132,14X14,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.35 mm | LATTICE SEMICONDUCTOR CORP | BGA | 8 X 8 MM, ROHS COMPLIANT, CSBGA-132 | 132 | unknown | 8542.39.00.01 |