Filter Your Search
1 - 1 of 1 results
|
LCMXO2-7000HC-6BG256I
Lattice Semiconductor Corporation
|
$36.6115 | Yes | Yes | Active | 2.5 V | 206 | 206 | 6864 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 858 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 128.7 MHz | 3.465 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | CABGA-256 | compliant | 3A991.D | 8542.39.00.01 | Lattice Semiconductor |