Parametric results for: LCMXO2-4000HE-5FG484C under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lcmxo24000he5fg484c
Select parts from the table below to compare.
Compare
Compare
LCMXO2-4000HE-5FG484C
Lattice Semiconductor Corporation
$43.0473 Yes Yes Active 1.2 V 278 278 4320 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 540 CLBS 129.1 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e1 3 85 °C 250 30 484 PLASTIC/EPOXY HBGA BGA484,22X22,40 SQUARE GRID ARRAY, HEAT SINK/SLUG TRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm LATTICE SEMICONDUCTOR CORP HBGA, BGA484,22X22,40 compliant 3A991.D 8542.39.00.01 2214 12.2 27010.8 Commercial Extended: +0C to +85C RoHS 2 (2015/863/EU) 2023-06-14 89 YES 7440-02-0, 1333-86-4, 91-20-3 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object]