Filter Your Search
1 - 1 of 1 results
|
LCMXO2-2000ZE-1BG256I
Lattice Semiconductor Corporation
|
$0.9905 | Yes | Yes | Active | 1.2 V | 206 | 206 | 2112 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | 14 X 14 MM, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CABGA-256 | compliant | 3A991.D | 8542.39.00.01 | Lattice Semiconductor |