Parametric results for: LCM109 under Power Supply Modules

Filter Your Search

1 - 10 of 88 results

|
-
-
-
-
Manufacturer Part Number: lcm10
Select parts from the table below to compare.
Compare
Compare
LCM1000W-T
Artesyn Embedded Technologies
$393.4461 Yes Yes Active AC-DC REGULATED POWER SUPPLY MODULE ARTESYN EMBEDDED TECHNOLOGIES unknown EAR99 2020-03-26
LCM1000Q-T-D
Artesyn Embedded Technologies
$396.4419 Yes Active AC-DC REGULATED POWER SUPPLY MODULE ARTESYN EMBEDDED TECHNOLOGIES unknown
LCM1000N-T-4
Artesyn Embedded Technologies
$396.4419 Yes Yes Active 115 V 15 V 264 V 90 V 13.5 V 16.5 V 66.7 A 1 NO YES IT ALSO HAS 5V STAND BY OUTPUT AC-DC REGULATED POWER SUPPLY MODULE 90 % 1 THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD 0.053025 Vrms HYBRID 1 kW R-XXMA-X ULCUL, CSA, TUV, CE, CB, BSMI, CCC, IEC 70 °C -20 °C IEC 60601-1, IEC 60601-1-2; IEC 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 132 mm 254 mm 62.7 mm ARTESYN EMBEDDED TECHNOLOGIES unknown
LCM1000L-T-4
Artesyn Embedded Technologies
$396.4419 Yes Yes Active 115 V 12 V 264 V 90 V 10.8 V 13.2 V 83.3 A 1 NO YES IT ALSO HAS 5V STAND BY OUTPUT AC-DC REGULATED POWER SUPPLY MODULE 90 % 1 THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD 0.04242 Vrms HYBRID 1 kW R-XXMA-X ULCUL, CSA, TUV, CE, CB, BSMI, CCC, IEC 70 °C -20 °C IEC 60601-1, IEC 60601-1-2; IEC 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 132 mm 254 mm 62.7 mm ARTESYN EMBEDDED TECHNOLOGIES unknown
LCM1000U-T-4
Artesyn Embedded Technologies
$396.4419 Yes Yes Active 115 V 36 V 264 V 90 V 32.4 V 39.6 V 27.8 A 1 NO YES IT ALSO HAS 5V STAND BY OUTPUT AC-DC REGULATED POWER SUPPLY MODULE 90 % 1 THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD 0.12726 Vrms HYBRID 1 kW R-XXMA-X ULCUL, CSA, TUV, CE, CB, BSMI, CCC, IEC 70 °C -20 °C IEC 60601-1, IEC 60601-1-2; IEC 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 132 mm 254 mm 62.7 mm ARTESYN EMBEDDED TECHNOLOGIES unknown
LCM1000Q-T
Artesyn Embedded Technologies
$400.1976 Yes Yes Active 115 V 24 V 264 V 90 V 21.6 V 26.4 V 42 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 90 % 1 OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT; THERMAL 0.014847 Vrms HYBRID 1 kW R-XXMA-X ULCUL, ITE, TUV, CE,UKCA, BSMI, CCC, CB, IEC 70 °C -40 °C IEC/EN/ES 60601-1; IEC/EN/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 132 mm 254 mm 62.7 mm ARTESYN EMBEDDED TECHNOLOGIES unknown EAR99 2020-03-26
LCM1000U-T
Artesyn Embedded Technologies
$400.1976 Yes Yes Active AC-DC REGULATED POWER SUPPLY MODULE ARTESYN EMBEDDED TECHNOLOGIES unknown EAR99 2020-03-26
LCM1000N-T
Artesyn Embedded Technologies
$400.1976 Yes Yes Active 115 V 15 V 264 V 90 V 13.5 V 16.5 V 66.7 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 90 % 1 OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT; THERMAL 0.02357845 Vrms HYBRID 1 kW R-XXMA-X ULCUL, ITE, TUV, CE,UKCA, BSMI, CCC, CB, IEC 70 °C -40 °C IEC/EN/ES 60601-1; IEC/EN/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 132 mm 254 mm 62.7 mm ARTESYN EMBEDDED TECHNOLOGIES unknown EAR99 2020-03-26
LCM1000L-T
Artesyn Embedded Technologies
$400.1976 Yes Yes Active 115 V 12 V 264 V 90 V 10.8 V 13.2 V 83.3 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 90 % 1 OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT; THERMAL 0.02944655 Vrms HYBRID 1 kW R-XXMA-X ULCUL, ITE, TUV, CE,UKCA, BSMI, CCC, CB, IEC 70 °C -40 °C IEC/EN/ES 60601-1; IEC/EN/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 132 mm 254 mm 62.7 mm ARTESYN EMBEDDED TECHNOLOGIES unknown EAR99 2020-03-26
LCM1000W-T-4
Artesyn Embedded Technologies
$417.2813 Yes Yes Active 115 V 48 V 264 V 90 V 40.8 V 52.8 V 20.8 A 1 NO YES IT ALSO HAS 5V STAND BY OUTPUT AC-DC REGULATED POWER SUPPLY MODULE 90 % 1 THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD 0.16968 Vrms HYBRID 1 kW R-XXMA-X ULCUL, CSA, TUV, CE, CB, BSMI, CCC, IEC 70 °C -20 °C IEC 60601-1, IEC 60601-1-2; IEC 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 132 mm 254 mm 62.7 mm ARTESYN EMBEDDED TECHNOLOGIES unknown