Filter Your Search
1 - 2 of 2 results
|
LCGDF5A10LCU
C&K
|
$14.3781 | Yes | Yes | Active | 1 A | 30 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1000VRMS V | 1 GΩ | 0.27 N | 3.56 mm | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 4.3 mm | SILVER | GOLD | SNAP ACTION | NO | COPPER ALLOY | SOLDER | 9.32 mm | 6.1 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
LCGDF5A10LCUE
C&K
|
$14.4270 | Yes | Yes | Active | 1 A | 30 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 0.27 N | 3.56 mm | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 4.3 mm | EPOXY TERMINAL SEALED | NO | SOLDER | 9.32 mm | 6.1 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |