Filter Your Search
1 - 10 of 341 results
|
LCE9.0A
Littelfuse Inc
|
$0.3678 | No | Yes | Active | 15.4 V | 6.5 W | 10 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | UL RECOGNIZED | 11.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AD | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | CASE 8 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MLCE9.0AE3
Microchip Technology Inc
|
$3.5473 | Yes | Active | 15.4 V | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | compliant | ||||||||||||||
|
MLCE9.0A
Microchip Technology Inc
|
$3.5473 | No | Active | 15.4 V | 5 W | 10 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 1, 2 PIN | compliant | |||||||||||||||
|
MLCE90AE3
Microchip Technology Inc
|
$3.5473 | Yes | Active | 146 V | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | compliant | ||||||||||||||
|
MLCE90A
Microchip Technology Inc
|
$3.5473 | No | Active | 146 V | 5 W | 100 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 1, 2 PIN | compliant | |||||||||||||||
|
MSMCJLCE9.0A
Microchip Technology Inc
|
$4.4371 | No | Active | 15.4 V | 100 pF | 10 µA | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 1.5 kW | 9 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | ||||||||||
|
MSMCJLCE9.0AE3
Microchip Technology Inc
|
$4.4371 | Yes | Active | 15.4 V | 100 pF | 10 µA | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 1.5 kW | 9 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | ||||||||||
|
MSMCJLCE90AE3
Microchip Technology Inc
|
$4.4808 | Yes | Active | 146 V | 90 pF | 5 µA | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 1.5 kW | 90 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | ||||||||||
|
MSMCJLCE90A
Microchip Technology Inc
|
$4.4808 | No | Active | 146 V | 90 pF | 5 µA | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 1.5 kW | 90 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | ||||||||||
|
MSMCGLCE9.0AE3
Microchip Technology Inc
|
$4.6135 | Yes | Active | 15.4 V | 100 pF | 10 µA | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 1.5 kW | 9 V | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant |