Filter Your Search
1 - 10 of 188 results
|
LCE12A
Littelfuse Inc
|
$0.3678 | No | Yes | Active | 19.9 V | 6.5 W | 13 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | UL RECOGNIZED | 14.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AD | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | CASE 8 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
MLCE12A
Microchip Technology Inc
|
$3.5473 | No | Active | 19.9 V | 5 W | 13 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 14.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 1, 2 PIN | compliant | |||||||||||||||||
|
MLCE12AE3
Microchip Technology Inc
|
$3.5473 | Yes | Active | 19.9 V | 5 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 14.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | compliant | ||||||||||||||||
|
MLCE12A/TR
Microchip Technology Inc
|
$3.7408 | No | Active | 19.9 V | 5 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 14.7 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 1, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MSMCJLCE12A
Microchip Technology Inc
|
$4.4808 | No | Active | 19.9 V | 100 pF | 5 µA | 5 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 14.7 V | 1.5 kW | 12 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | ||||||||||||
|
MSMCGLCE12AE3
Microchip Technology Inc
|
$4.6485 | Yes | Active | 19.9 V | 100 pF | 5 µA | 5 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 14.7 V | 1.5 kW | 12 V | Not Qualified | R-PDSO-G2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | ||||||||||||
|
MSMCGLCE12A
Microchip Technology Inc
|
$4.6485 | No | Active | 19.9 V | 100 pF | 5 µA | 5 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 14.7 V | 1.5 kW | 12 V | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant | ||||||||||||
|
MSMCJLCE12A
Microsemi Corporation
|
$5.1865 | No | No | Transferred | 19.9 V | 100 pF | 5 µA | 5 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 14.7 V | 1.5 kW | 12 V | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | SMCJ, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MSMCJLCE12AE3
Microsemi Corporation
|
$5.1865 | Yes | Yes | Transferred | 19.9 V | 100 pF | 5 µA | 5 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 14.7 V | 1.5 kW | 12 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | SMCJ, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | DO-214AB | ||||||
|
MSMCGLCE12A
Microsemi Corporation
|
$5.3894 | No | No | Transferred | 19.9 V | 100 pF | 5 µA | 5 W | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 14.7 V | 1.5 kW | 12 V | Not Qualified | R-PDSO-G2 | e0 | IEC-61000-4-2, 4-4, 4-5 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | SMCG, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | DO-215AB |