Filter Your Search
1 - 1 of 1 results
|
LCD30-24S05W-A
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | 0.0265125 Vrms | HYBRID | 30 W | 30 ms | S-XDMA-P6 | CE, CB, UL, IEC, EN | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | P-DUKE TECHNOLOGY CO LTD | PACKAGE-6 | compliant |