Filter Your Search
1 - 10 of 63 results
|
LCD300-12-X
Panduit Corp
|
$226.3744 | Yes | Active | PANDUIT CORP | compliant | EAR99 | 8536.90.40.00 | Panduit | LUG TERMINAL | 152 mm2 | 300 AWG | |||||||||||||||||||||||||||||||||||||||
|
LCD300-38D-X
Panduit Corp
|
$237.8702 | Yes | Active | PANDUIT CORP | compliant | EAR99 | 8536.90.40.00 | Panduit | LUG TERMINAL | 300 AWG | ||||||||||||||||||||||||||||||||||||||||
|
LCD30-48D24W
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 48 V | 24 V | 75 V | 18 V | 23.76 V | 24.24 V | 625 mA | 2 | NO | NO | -24 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | 0.0265125 Vrms | HYBRID | 30 W | 30 ms | S-XDMA-P6 | CE, CB, UL, IEC, EN | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | P-DUKE TECHNOLOGY CO LTD | compliant | PACKAGE-6 | ||||||||
|
LCD30-12D24
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 12 V | 24 V | 18 V | 9 V | 23.76 V | 24.24 V | 625 mA | 2 | NO | NO | -24 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 30 W | 30 ms | S-XDMA-P6 | CB, CE, EN, IEC, UL | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | P-DUKE TECHNOLOGY CO LTD | compliant | PACKAGE-6 | ||||||||
|
LCD30-48D15W-A
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 1 A | 2 | NO | NO | -15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | 0.02121 Vrms | HYBRID | 30 W | 30 ms | S-XDMA-P6 | CE, CB, UL, IEC, EN | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | P-DUKE TECHNOLOGY CO LTD | compliant | PACKAGE-6 | ||||||||
|
LCD30-24S3P3
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 24 V | 3.3 V | 36 V | 18 V | 2.97 V | 3.63 V | 7 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.2 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 23.1 W | 30 ms | S-XDMA-P6 | CB, CE, EN, IEC, UL | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | P-DUKE TECHNOLOGY CO LTD | compliant | PACKAGE-6 | |||||||||
|
LCD30-24S05WV
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 24 V | 5 V | 36 V | 9 V | 4.5 V | 6 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | 0.0265125 Vrms | HYBRID | 30 W | 30 ms | S-XDMA-P6 | CE, CB, UL, IEC, EN | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | P-DUKE TECHNOLOGY CO LTD | compliant | PACKAGE-6 | |||||||||
|
LCD30-24D24W
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 24 V | 24 V | 36 V | 9 V | 23.76 V | 24.24 V | 625 mA | 2 | NO | NO | -24 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | 0.0265125 Vrms | HYBRID | 30 W | 30 ms | S-XDMA-P6 | CE, CB, UL, IEC, EN | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | P-DUKE TECHNOLOGY CO LTD | compliant | PACKAGE-6 | ||||||||
|
LCD30-48S12
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 36 V | 10.8 V | 13.2 V | 2.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 30 W | 30 ms | S-XDMA-P6 | CB, CE, EN, IEC, UL | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | P-DUKE TECHNOLOGY CO LTD | compliant | PACKAGE-6 | |||||||||
|
LCD30-24S15W-D
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | 0.0265125 Vrms | HYBRID | 30 W | 30 ms | S-XDMA-P4 | CE, CB, UL, IEC, EN | 100 °C | -40 °C | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | P-DUKE TECHNOLOGY CO LTD | compliant | PACKAGE-6/4 |