Filter Your Search
1 - 8 of 8 results
|
LCB126STR
IXYS Integrated Circuits Division
|
$2.0580 | Yes | Yes | Transferred | 50 mA | 170 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3.3 mm | 8.36 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||
|
LCB126S
IXYS Corporation
|
$2.7495 | Yes | Yes | Transferred | 50 mA | 170 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.3 mm | 8.36 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |||
|
LCB126S
IXYS Integrated Circuits Division
|
$2.9930 | Yes | Yes | Transferred | 50 mA | 170 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.3 mm | 8.36 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
LCB126STR
IXYS Corporation
|
$3.0300 | Yes | Yes | Transferred | 50 mA | 170 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3.3 mm | 8.36 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | ||
|
LCB126STR
Littelfuse Inc
|
$3.6000 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | 8541.49.95.00 | ||||||||||||||||||||||
|
LCB126S
Littelfuse Inc
|
$3.7869 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | 8541.49.95.00 | ||||||||||||||||||||||
|
LCB126S
Crydom Inc
|
Check for Price | Obsolete | 30 mA | 3.75 kV | SINGLE | 13 Ω | TRANSISTOR OUTPUT SSR | 1 | CRYDOM INC | unknown | 8541.40.95.00 | ||||||||||||||||||
|
LCB126STR
Crydom Inc
|
Check for Price | Obsolete | 30 mA | 3.75 kV | SINGLE | 13 Ω | TRANSISTOR OUTPUT SSR | 1 | CRYDOM INC | unknown | 8541.40.95.00 |