Filter Your Search
1 - 6 of 6 results
|
LCA701STR
IXYS Corporation
|
$1.0000 | Yes | Transferred | 50 mA | 1.5 A | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 300 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | |||||||||||
|
LCA701S
IXYS Corporation
|
$3.5054 | Yes | Transferred | 50 mA | 1.5 A | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 300 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | ||||||||||||
|
LCA701STR
Littelfuse Inc
|
$4.4500 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 140 µA | UL RECOGNIZED | SINGLE | DC | 300 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE | |||||
|
LCA701S
Littelfuse Inc
|
Check for Price | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 140 µA | UL RECOGNIZED | SINGLE | DC | 300 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TUBE | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE | |||||
|
LCA701STR
IXYS Integrated Circuits Division
|
Check for Price | Transferred | 50 mA | 1.5 A | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 300 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||||
|
LCA701S
IXYS Integrated Circuits Division
|
Check for Price | Transferred | 50 mA | 1.5 A | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 300 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 |