Filter Your Search
1 - 10 of 11 results
|
LCA220STR
IXYS Integrated Circuits Division
|
$2.8560 | Yes | Yes | Transferred | 100 mA | 120 mA | 3.75 kV | 900 mV | 10 mA | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | DUAL, SIMULTANEOUS OPERATION | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | 3.3 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
LCA220
IXYS Corporation
|
$3.8103 | Yes | Yes | Transferred | 100 mA | 120 mA | 3.75 kV | 900 mV | 10 mA | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | DUAL, SIMULTANEOUS OPERATION | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3.3 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-8 | ||||
|
LCA220S
IXYS Corporation
|
$3.8272 | Yes | Yes | Transferred | 100 mA | 120 mA | 3.75 kV | 900 mV | 10 mA | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | DUAL, SIMULTANEOUS OPERATION | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3.3 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-8 | ||||
|
LCA220
IXYS Integrated Circuits Division
|
$4.1410 | Yes | Yes | Transferred | 100 mA | 120 mA | 3.75 kV | 900 mV | 10 mA | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | DUAL, SIMULTANEOUS OPERATION | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3.3 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
LCA220S
IXYS Integrated Circuits Division
|
$4.1615 | Yes | Yes | Transferred | 100 mA | 120 mA | 3.75 kV | 900 mV | 10 mA | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | DUAL, SIMULTANEOUS OPERATION | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3.3 mm | 9.65 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
LCA220STR
IXYS Corporation
|
$4.2300 | Yes | Yes | Transferred | 100 mA | 120 mA | 3.75 kV | 900 mV | 10 mA | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | DUAL, SIMULTANEOUS OPERATION | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | 3.3 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-8 | |||
|
LCA220STR
Littelfuse Inc
|
$5.0000 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | 8541.49.95.00 | LITTELFUSE | ||||||||||||||||||||||
|
LCA220S
Littelfuse Inc
|
$5.2622 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | 8541.49.95.00 | LITTELFUSE | ||||||||||||||||||||||
|
LCA220STR
Crydom Inc
|
Check for Price | Obsolete | 40 mA | 3.75 kV | SEPARATE, 2 ELEMENTS | 8 Ω | TRANSISTOR OUTPUT SSR | 2 | CRYDOM INC | unknown | 8541.40.95.00 | |||||||||||||||||||
|
LCA220
Crydom Inc
|
Check for Price | Obsolete | 40 mA | 3.75 kV | SEPARATE, 2 ELEMENTS | 8 Ω | TRANSISTOR OUTPUT SSR | 2 | CRYDOM INC | unknown | 8541.40.95.00 |