Filter Your Search
1 - 6 of 6 results
|
LCA210S
IXYS Corporation
|
$2.7436 | Yes | Yes | Transferred | 100 mA | 85 mA | 3.75 kV | 900 mV | 8 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | DUAL, SIMULTANEOUS OPERATION | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3.3 mm | 10 mm | IXYS CORP | SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.95.00 | ||||
|
LCA210STR
Littelfuse Inc
|
$3.5050 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||||
|
LCA210S
Littelfuse Inc
|
$3.7068 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||||
|
LCA210STR
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 100 mA | 85 mA | 3.75 kV | 900 mV | 8 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | DUAL, SIMULTANEOUS OPERATION | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | 3.3 mm | 10 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
LCA210S
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 100 mA | 85 mA | 3.75 kV | 900 mV | 8 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | DUAL, SIMULTANEOUS OPERATION | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3.3 mm | 10 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
LCA210STR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 100 mA | 85 mA | 3.75 kV | 900 mV | 8 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | DUAL, SIMULTANEOUS OPERATION | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | 3.3 mm | 10 mm | IXYS CORP | SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.95.00 |