Filter Your Search
1 - 2 of 2 results
|
LCA10A140L21LW
C&K
|
Check for Price | Yes | Yes | Active | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 10A@125VAC | 10 A | 125 V | 1.37 N | -10 °C | 125 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.6 mm | 6.3 mm | 20 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
LCA10A140L21LW
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 10A@125VAC | 10 A | 125 V | 0.18 N | -10 °C | 125 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.6 mm | 6.5 mm | 20 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 |