Filter Your Search
1 - 1 of 1 results
|
LCA06150T12PC
C&K
|
Check for Price | Yes | Yes | Active | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 6A@250VAC | 6 A | 250 V | 1500VRMS V | 100 MΩ | 1.47 N | 5.4 mm | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | 6.29 mm | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | 0.35 inch | NO | COPPER ALLOY | SOLDER | 6.4 mm | 10.6 mm | 19.8 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 |