Filter Your Search
1 - 1 of 1 results
|
LC87F7932BUWC-3H
onsemi
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 2048 | 2048 | 32 kHz | 21 | 6 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 5.4 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | ONSEMI | SQFP-64 | 64 | 131AK | compliant | 8542.31.00.01 |