Filter Your Search
1 - 1 of 1 results
|
LC87F6AC8ALU-EJ-H
onsemi
|
Check for Price | Yes | Yes | Obsolete | 8 | 12 MHz | 131072 | 4096 | 12 MHz | 72 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 2.5 V MIN SUPPLY AT 4 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 24 mA | 5.5 V | 5 V | OTHER | R-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.67X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | ONSEMI | HALOGEN AND LEAD FREE, QIP-100 | 122BV | compliant | 8542.31.00.01 |