Parametric results for: LC87F1JJ under Microcontrollers

Filter Your Search

1 - 10 of 21 results

|
-
-
Manufacturer Part Number: lc87f1jj
Select parts from the table below to compare.
Compare
Compare
LC87F1JJ8B
onsemi
Check for Price Yes Active 8 12 MHz 196608 24576 33 YES MICROCONTROLLER CMOS NO NO YES YES FLASH 37 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 7 mm 7 mm ON SEMICONDUCTOR compliant 8542.31.00.01
LC87F1JJ8B
SANYO Semiconductor Co Ltd
Check for Price Obsolete 8 12 MHz 12 MHz 35 YES 3.3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm SANYO SEMICONDUCTOR CO LTD unknown 8542.31.00.01 QFP LFQFP, 48
LC87F1JJ2B
SANYO Electric Co Ltd
Check for Price Yes Transferred 8 12 MHz 196608 16384 12 MHz 35 YES 3.3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 37 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm SANYO ELECTRIC CO LTD unknown 8542.31.00.01 QFP LFQFP, QFP48,.35SQ,20 48
LC87F1JJ4B
SANYO Electric Co Ltd
Check for Price Yes Transferred 8 12 MHz 196608 20480 12 MHz 35 YES 3.3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 37 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm SANYO ELECTRIC CO LTD unknown 8542.31.00.01 QFP LFQFP, QFP48,.35SQ,20 48
LC87F1JJ2A
SANYO Electric Co Ltd
Check for Price Transferred 8 12 MHz 196608 16384 12 MHz 35 YES 3.3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 37 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm SANYO ELECTRIC CO LTD unknown 8542.31.00.01 QFP 7 X 7 MM, LEAD AND HALOGEN FREE, SQFP-48 48
LC87F1JJ8B
SANYO Electric Co Ltd
Check for Price Yes Transferred 8 12 MHz 196608 24576 12 MHz 35 YES 3.3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 37 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm SANYO ELECTRIC CO LTD unknown 8542.31.00.01 QFP LFQFP, QFP48,.35SQ,20 48
LC87F1JJ2B
SANYO Semiconductor Co Ltd
Check for Price Obsolete 8 12 MHz 12 MHz 35 YES 3.3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm SANYO SEMICONDUCTOR CO LTD unknown 8542.31.00.01 QFP LFQFP, 48
LC87F1JJ4A
SANYO Semiconductor Co Ltd
Check for Price Obsolete 8 12 MHz 12 MHz 35 YES 3.3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm SANYO SEMICONDUCTOR CO LTD unknown 8542.31.00.01 QFP LFQFP, 48
LC87F1JJ4A
onsemi
Check for Price Yes Active 8 12 MHz 196608 20480 12 MHz 33 YES 3.3 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 37 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm ON SEMICONDUCTOR compliant 8542.31.00.01 HALOGEN AND LEAD FREE, SQFP-48
LC87F1JJ4A
SANYO Electric Co Ltd
Check for Price Yes Transferred 8 12 MHz 196608 20480 12 MHz 35 YES 3.3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 37 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 7 mm 7 mm SANYO ELECTRIC CO LTD unknown 8542.31.00.01 QFP LFQFP, QFP48,.35SQ,20 48