Filter Your Search
1 - 5 of 5 results
|
LC877C56C
SANYO Electric Co Ltd
|
Check for Price | Transferred | 8 | 12 MHz | 12 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN TQFP 80 PACKAGE | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | OTHER | S-PQFP-G80 | Not Qualified | 70 °C | -30 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | SANYO ELECTRIC CO LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||
|
LC877C56C(80QFP)
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 8 | 12 MHz | 57344 | 2048 | YES | CMOS | MROM | OTHER | S-PQFP-G80 | Not Qualified | 70 °C | -30 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | SANYO ELECTRIC CO LTD | QFP, QFP80,.68SQ | unknown | 8542.31.00.01 | ||||||||||||||||||
|
LC877C56C
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 8 | 12 MHz | 12 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN TQFP 80 PACKAGE | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | OTHER | S-PQFP-G80 | Not Qualified | 70 °C | -30 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | SANYO SEMICONDUCTOR CO LTD | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||
|
LC877C56C(80QFP)
onsemi
|
Check for Price | Obsolete | 8 | 12 MHz | 57344 | 2048 | YES | CMOS | MROM | OTHER | S-PQFP-G80 | Not Qualified | 70 °C | -30 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | ON SEMICONDUCTOR | QFP, QFP80,.68SQ | compliant | 8542.31.00.01 | ||||||||||||||||||
|
LC877C56C
onsemi
|
Check for Price | Obsolete | 8 | 24.4 MHz | 66 | YES | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN TQFP 80 PACKAGE; OPERATES AT 2.8 V AT 10 MHZ AND 2.2V AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | OTHER | S-PQFP-G80 | 70 °C | -30 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | ON SEMICONDUCTOR | QFP, | unknown | 8542.31.00.01 |