Filter Your Search
1 - 10 of 12 results
|
LC875832A(64VQFN)
SANYO Electric Co Ltd
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 32768 | 1024 | YES | CMOS | OTHER | S-PQCC-N64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.32SQ,16 | SQUARE | CHIP CARRIER | NO LEAD | 400 µm | QUAD | SANYO ELECTRIC CO LTD | QCCN, LCC64,.32SQ,16 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
LC875832A(64QIP)
onsemi
|
Check for Price | Yes | Active | 8 | 20 MHz | 32768 | 1024 | 51 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 3.6 V | 3 V | OTHER | S-PQFP-G64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.7SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | ON SEMICONDUCTOR | compliant | 8542.31.00.01 | ||||||||||||||||||
|
LC875832A
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 8 | 10 MHz | 32 kHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN TQFP AND VQFN PACKAGE | NO | NO | YES | YES | OTPROM | 3.6 V | 3 V | OTHER | S-PQFP-G64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 14 mm | SANYO SEMICONDUCTOR CO LTD | QFP, | unknown | 8542.31.00.01 | QFP | 64 | |||||||||||||||
|
LC875832A(64VQFN)
onsemi
|
Check for Price | Yes | Active | 8 | 20 MHz | 32768 | 1024 | 1024 | 2 MHz | 48 | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | FIXED POINT | YES | NO | NO | 1 | 8 | 8 | YES | OTPROM | 9.2 mA | 3.6 V | 3.3 V | OTHER | S-PQCC-N64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | VQCCN | LCC64,.4SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 850 µm | 10 mm | 10 mm | ON SEMICONDUCTOR | VQCCN, LCC64,.4SQ,20 | compliant | 8542.31.00.01 | |||||
|
LC875832A(64JTQFP)
onsemi
|
Check for Price | Yes | Active | 8 | 20 MHz | 32768 | 1024 | 1024 | 2 MHz | 48 | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | FIXED POINT | YES | NO | NO | 1 | 8 | 8 | YES | OTPROM | 9.2 mA | 3.6 V | 3.3 V | OTHER | S-PQFP-G64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ON SEMICONDUCTOR | TQFP-64 | compliant | 8542.31.00.01 | |||||
|
LC875832A(64TQFP)
onsemi
|
Check for Price | Yes | Active | 8 | 20 MHz | 32768 | 1024 | 1024 | 2 MHz | 48 | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | FIXED POINT | YES | NO | NO | 1 | 8 | 8 | YES | OTPROM | 9.2 mA | 3.6 V | 3.3 V | OTHER | S-PQFP-G64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ON SEMICONDUCTOR | TQFP-64 | compliant | 8542.31.00.01 | |||||
|
LC875832A
onsemi
|
Check for Price | Obsolete | 8 | 20 MHz | 51 | YES | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN TQFP AND VQFN PACKAGE;... more | NO | NO | YES | YES | MROM | 3.6 V | 3 V | OTHER | S-PQFP-G64 | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 14 mm | ON SEMICONDUCTOR | QFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
LC875832A(64TQFP)
SANYO Electric Co Ltd
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 32768 | 1024 | YES | CMOS | OTHER | S-PQFP-G64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | QFP | TQFP64,.47SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | SANYO ELECTRIC CO LTD | QFP, TQFP64,.47SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
LC875832A(64QIP)
SANYO Electric Co Ltd
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 32768 | 1024 | YES | CMOS | OTHER | S-PQFP-G64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | SANYO ELECTRIC CO LTD | QFP, QFP64,.7SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
LC875832A(QIP64E)
onsemi
|
Check for Price | Yes | Active | 8 | 20 MHz | 32768 | 1024 | 1024 | 2 MHz | 48 | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | FIXED POINT | YES | NO | NO | 1 | 8 | 8 | YES | OTPROM | 9.2 mA | 3.6 V | 3.3 V | OTHER | S-PQFP-G64 | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.7SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 14 mm | ON SEMICONDUCTOR | QIP-64 | compliant | 8542.31.00.01 |