Filter Your Search
1 - 4 of 4 results
|
LC866008AQIP64E
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 8 | 12.24 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 6 V | 2.5 V | OTHER | S-PQFP-G64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.7 mm | 14 mm | 14 mm | SANYO ELECTRIC CO LTD | QFP | QFP, | 64 | unknown | 8542.31.00.01 | ||||
|
LC866008A
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 8 | 12.24 MHz | 12.24 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN QIP64E PACKAGE; CAN ALSO OPERATE AT 2.5V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 6 V | 4.5 V | OTHER | R-PDIP-T64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SANYO ELECTRIC CO LTD | DIP | DIP, | 64 | unknown | 8542.31.00.01 | ||||||
|
LC866008ADIP64S
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 8 | 12.24 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 6 V | 2.5 V | OTHER | R-PDIP-T64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.2 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | |||||
|
LC866008C
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 8 | 12.24 MHz | 12.24 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN QFP64E PACKAGE; OPERATES AT 2.5V MIN SUPPLY @ 3.06 MHZ | NO | NO | YES | YES | MROM | 6 V | 4.5 V | OTHER | R-PDIP-T64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SANYO ELECTRIC CO LTD | DIP | DIP, | 64 | unknown | 8542.31.00.01 |