Filter Your Search
1 - 2 of 2 results
|
LC83010N
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | OTHER | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.2 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, | 64 | unknown | 8542.39.00.01 | |||
|
LC83010NE
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | OTHER | R-PQFP-G80 | Not Qualified | e0 | 70 °C | -30 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 2.8 mm | SANYO ELECTRIC CO LTD | QFP | QFP, | 80 | unknown | 8542.39.00.01 |