Filter Your Search
1 - 1 of 1 results
|
LC7824
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | AUDIO/VIDEO SWITCH | CMOS | -9 V | 6 | 1 | 50 dB | 9 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 3.65 mm | 7.62 mm | SANYO ELECTRIC CO LTD | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |