Filter Your Search
1 - 4 of 4 results
|
LC75725E
onsemi
|
Check for Price | Obsolete | 5 V | CMOS | 5 mA | YES | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | ON SEMICONDUCTOR | QFP, QFP64,.66SQ,32 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LC75725E
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 5 V | 43 | SERIAL | CMOS | 11-DIGIT | 4.9 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 3 mm | 14 mm | SANYO ELECTRIC CO LTD | QFP, QFP64,.66SQ,32 | unknown | EAR99 | 8542.39.00.01 | QFP | 64 | ||||||
|
LC7572
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 7 | CMOS | SEGMENT | 1 1/2-DIGIT | NO | OTHER | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -30 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SANYO ELECTRIC CO LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LC75725E
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | VACUUM FLUORESCENT DISPLAY DRIVER | SANYO SEMICONDUCTOR CO LTD | , | unknown | EAR99 | 8542.39.00.01 |