Filter Your Search
1 - 2 of 2 results
|
LC73711N
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 3 V | CMOS | TELEPHONE DIALER CIRCUIT | 2:3 MAKE/BREAK RATIO IS ALSO SELECTABLE | 3.58 MHz | 1:2 | 1 | 1 µA | OTHER | R-PDIP-T30 | e0 | Not Qualified | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | SDIP | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.2 mm | 4.95 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP30,.4 | 30 | unknown | 8542.39.00.01 | ||
|
LC73710
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 3 V | CMOS | TELEPHONE DIALER CIRCUIT | 2:3 MAKE/BREAK RATIO IS ALSO SELECTABLE | 1:2 | 1 | OTHER | R-PDIP-T30 | Not Qualified | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.2 mm | 4.95 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, | 30 | unknown | 8542.39.00.01 |