Filter Your Search
1 - 2 of 2 results
|
LC7363NM
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 3.5 V | CMOS | TELEPHONE DIALER CIRCUIT | 2:3 MAKE/BREAK RATIO IS ALSO SELECTABLE | 3.58 MHz | 1:2 | 1 | 1 µA | OTHER | R-PDSO-G30 | e0 | Not Qualified | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | SSOP | SOP30,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 1 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | DFP | SSOP, SOP30,.4,40 | 30 | unknown | 8542.39.00.01 | ||
|
LC7363N
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 3.5 V | CMOS | TELEPHONE DIALER CIRCUIT | 2:3 MAKE/BREAK RATIO IS ALSO SELECTABLE | 3.58 MHz | 1:2 | 1 | 1 µA | OTHER | R-PDIP-T22 | e0 | Not Qualified | 70 °C | -30 °C | 22 | PLASTIC/EPOXY | SDIP | SDIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.2 mm | 3.9 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP22,.3 | 22 | unknown | 8542.39.00.01 |