Filter Your Search
1 - 2 of 2 results
|
LC67216A
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 4 | 4.19 MHz | 32768 | 304 | LC66000 | NO | CMOS | MROM | 12 mA | OTHER | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | SANYO ELECTRIC CO LTD | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
LC67216ADIP64S
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 16384 | 608 | 4.33 MHz | 53 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | SUB CLOCK GENERATION CIRCUIT | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 4 | 8 | NO | MROM | 12 mA | 6 V | 4.5 V | OTHER | R-PDIP-T64 | Not Qualified | 70 °C | -30 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SANYO ELECTRIC CO LTD | DIP, | unknown | 8542.31.00.01 |