Filter Your Search
1 - 4 of 4 results
|
LC66354CQIP48E
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 4.35 MHz | 36 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 2.5 V | OTHER | S-PQFP-G48 | Not Qualified | 70 °C | -30 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | SANYO ELECTRIC CO LTD | QFP | QFP, | 48 | unknown | 8542.31.00.01 | ||||||||||||
|
LC66354CDIP42S
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 4 | 4.35 MHz | 8192 | 256 | LC66000 | 4.35 MHz | 36 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5 mA | 5.5 V | 2.5 V | OTHER | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -30 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 15.24 mm | 37.9 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 | |||
|
LC66354C
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 4.35 MHz | 4.35 MHz | 36 | NO | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN QIP48E PACKAGE | NO | NO | NO | YES | MROM | 5.5 V | 2.5 V | OTHER | R-PDIP-T42 | Not Qualified | 70 °C | -30 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 15.24 mm | 37.9 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, | 42 | unknown | 8542.31.00.01 | ||||||||||
|
LC66354C(QFP48E)
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 4 | 4.35 MHz | 8192 | 256 | LC66000 | YES | CMOS | MROM | 5 mA | OTHER | S-PQFP-G48 | Not Qualified | e0 | 70 °C | -30 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.65SQ,40 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | SANYO ELECTRIC CO LTD | QFP, QFP48,.65SQ,40 | unknown | 8542.31.00.01 |