Filter Your Search
1 - 5 of 5 results
|
LC66354A(42QIP)
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SANYO ELECTRIC CO LTD | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
LC66354A
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 2.03 MHz | 2.03 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATE AT 2.2V MIN SUPPLY | NO | NO | NO | NO | MROM | 5.5 V | 3 V | OTHER | R-PDIP-T42 | Not Qualified | 70 °C | -30 °C | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SANYO ELECTRIC CO LTD | DIP, | unknown | 8542.31.00.01 | DIP | 42 | ||||||
|
LC66354AQIP48E
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 2.03 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 3 V | OTHER | S-PQFP-G48 | Not Qualified | 70 °C | -30 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | SANYO ELECTRIC CO LTD | QFP, | unknown | 8542.31.00.01 | QFP | 48 | ||||
|
LC66354ADIP42S
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 4 | 2.03 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 3 V | OTHER | R-PDIP-T42 | Not Qualified | 70 °C | -30 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 15.24 mm | 37.9 mm | SANYO ELECTRIC CO LTD | SDIP, | unknown | 8542.31.00.01 | DIP | 42 | ||||
|
LC66354A(42DIP)
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SANYO ELECTRIC CO LTD | , | unknown | 8542.31.00.01 |