Filter Your Search
1 - 2 of 2 results
|
LC371100SM-20LV
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 200 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.1 mm | 20.7 mm | 11.2 mm | SANYO ELECTRIC CO LTD | SOIC | SOP, SOP32,.56 | 32 | unknown | EAR99 | 8542.32.00.71 | ||
|
LC371100SM-10
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.1 mm | 20.7 mm | 11.2 mm | SANYO ELECTRIC CO LTD | SOIC | SOP, SOP32,.56 | 32 | unknown | EAR99 | 8542.32.00.71 |