Filter Your Search
1 - 1 of 1 results
|
LC33832P-10
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 100 ns | PSEUDO STATIC RAM | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 37.9 mm | 15.24 mm | SANYO ELECTRIC CO LTD | DIP | DIP, DIP28,.6 | 28 | unknown | 3A991.B.2.A | 8542.32.00.41 |