Parametric results for: LC33832P under SRAMs

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: lc33832p
Select parts from the table below to compare.
Compare
Compare
LC33832PL-70
SANYO Electric Co Ltd
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 5 V 70 ns PSEUDO STATIC RAM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 100 µA 65 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.1 mm 37.9 mm 15.24 mm SANYO ELECTRIC CO LTD DIP DIP, DIP28,.6 28 unknown 3A991.B.2.A 8542.32.00.41
LC33832PL-80
SANYO Electric Co Ltd
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 5 V 80 ns PSEUDO STATIC RAM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 100 µA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.1 mm 37.9 mm 15.24 mm SANYO ELECTRIC CO LTD DIP DIP, DIP28,.6 28 unknown 3A991.B.2.A 8542.32.00.41
LC33832P-80
SANYO Electric Co Ltd
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 5 V 80 ns PSEUDO STATIC RAM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 1 mA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.1 mm 37.9 mm 15.24 mm SANYO ELECTRIC CO LTD DIP DIP, DIP28,.6 28 unknown 3A991.B.2.A 8542.32.00.41
LC33832PL-10
SANYO Electric Co Ltd
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 5 V 100 ns PSEUDO STATIC RAM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 100 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.1 mm 37.9 mm 15.24 mm SANYO ELECTRIC CO LTD DIP DIP, DIP28,.6 28 unknown 3A991.B.2.A 8542.32.00.41
LC33832P-70
SANYO Electric Co Ltd
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 5 V 70 ns PSEUDO STATIC RAM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 1 mA 65 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.1 mm 37.9 mm 15.24 mm SANYO ELECTRIC CO LTD DIP DIP, DIP28,.6 28 unknown 3A991.B.2.A 8542.32.00.41
LC33832P-10
SANYO Electric Co Ltd
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 5 V 100 ns PSEUDO STATIC RAM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 1 mA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.1 mm 37.9 mm 15.24 mm SANYO ELECTRIC CO LTD DIP DIP, DIP28,.6 28 unknown 3A991.B.2.A 8542.32.00.41