Filter Your Search
1 - 8 of 8 results
|
LC331664M-10
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | PSEUDO STATIC RAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOP | SOP40,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 26.2 mm | 10.7 mm | SANYO ELECTRIC CO LTD | SOIC | SOP, SOP40,.56 | 40 | unknown | EAR99 | 8542.32.00.41 | ||
|
LC331664ML-80
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 80 ns | PSEUDO STATIC RAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOP | SOP40,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 26.2 mm | 10.7 mm | SANYO ELECTRIC CO LTD | SOIC | SOP, SOP40,.56 | 40 | unknown | EAR99 | 8542.32.00.41 | ||
|
LC331664ML-10
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | PSEUDO STATIC RAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 µA | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOP | SOP40,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 26.2 mm | 10.7 mm | SANYO ELECTRIC CO LTD | SOIC | SOP, SOP40,.56 | 40 | unknown | EAR99 | 8542.32.00.41 | ||
|
LC331664ML-70
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 70 ns | PSEUDO STATIC RAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 100 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOP | SOP40,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 26.2 mm | 10.7 mm | SANYO ELECTRIC CO LTD | SOIC | SOP, SOP40,.56 | 40 | unknown | EAR99 | 8542.32.00.41 | ||
|
LC331664M
SANYO Electric Co Ltd
|
Check for Price | Obsolete | PSEUDO STATIC RAM | R-PDSO-G40 | Not Qualified | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SANYO ELECTRIC CO LTD | SOIC | , | 40 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||
|
LC331664ML
SANYO Electric Co Ltd
|
Check for Price | Obsolete | PSEUDO STATIC RAM | R-PDSO-G40 | Not Qualified | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SANYO ELECTRIC CO LTD | SOIC | , | 40 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||
|
LC331664M-70
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 70 ns | PSEUDO STATIC RAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOP | SOP40,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 26.2 mm | 10.7 mm | SANYO ELECTRIC CO LTD | SOIC | SOP, SOP40,.56 | 40 | unknown | EAR99 | 8542.32.00.41 | ||
|
LC331664M-80
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 80 ns | PSEUDO STATIC RAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOP | SOP40,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 26.2 mm | 10.7 mm | SANYO ELECTRIC CO LTD | SOIC | SOP, SOP40,.56 | 40 | unknown | EAR99 | 8542.32.00.41 |