Parametric results for: LC170A under Transient Suppressors

Filter Your Search

1 - 10 of 27 results

|
-
-
-
Manufacturer Part Number: lc170a
Select parts from the table below to compare.
Compare
Compare
LC170A
Microchip Technology Inc
$44.7083 Buy No Active 275 V 90 pF 5 µA 1 W 189 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE LOW CAPACITANCE 209 V 1.5 kW Not Qualified O-MALF-W2 e0 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN compliant
LC170A/TR
Microchip Technology Inc
$44.9027 Buy No Active 1 W SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 209 V 1.5 kW O-MALF-W2 e0 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN compliant EAR99 8541.10.00.50
MXLC170ATR
Microsemi Corporation
Check for Price Buy No No Transferred 1 W SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 209 V 1.5 kW O-MALF-W2 e0 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-MALF-W2 compliant EAR99 8541.10.00.50 DO-13 2
MSPLC170A
Microsemi Corporation
Check for Price Buy No No Transferred 275 V 1 W 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 209 V 1.5 kW O-MALF-W2 e0 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-MALF-W2 not_compliant EAR99 8541.10.00.50 DO-13 2
LC170AE3TR
Microsemi Corporation
Check for Price Buy Yes Yes Transferred 1 W SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 209 V 1.5 kW O-MALF-W2 e3 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICROSEMI CORP O-MALF-W2 compliant EAR99 8541.10.00.50 DO-13 2
LC170ATRE3
Microsemi Corporation
Check for Price Buy Yes Transferred 275 V 199 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 170 V O-PALF-W2 DO-202AA 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MVLC170A
Microsemi Corporation
Check for Price Buy No No Transferred 275 V 1 W 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 209 V 1.5 kW O-MALF-W2 e0 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-MALF-W2 not_compliant EAR99 8541.10.00.50 DO-13 2
MVLC170AE3
Microsemi Corporation
Check for Price Buy Yes Transferred 1 W SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 209 V 1.5 kW O-MALF-W2 e3 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL MICROSEMI CORP O-MALF-W2 compliant EAR99 8541.10.00.50 DO-13 2
MVLC170ATR
Microsemi Corporation
Check for Price Buy No No Transferred 1 W SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 209 V 1.5 kW O-MALF-W2 e0 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP O-MALF-W2 compliant EAR99 8541.10.00.50 DO-13 2
MSPLC170AE3TR
Microsemi Corporation
Check for Price Buy Yes Transferred 1 W SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 170 V 1 AVALANCHE 209 V 1.5 kW O-MALF-W2 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM WIRE AXIAL MICROSEMI CORP O-MALF-W2 compliant EAR99 8541.10.00.50 DO-13 2